The EP2SGX90EF1152I4N is an industrial-grade field programmable gate array from Altera, featuring a 1152-pin bottom-terminal package with a maximum operating temperature of 85 degrees Celsius. It operates within a supply voltage range of 1.15 to 1.25 volts and has a maximum clock frequency of 717 MHz. The device has 558 inputs and 558 outputs, with a temperature grade of industrial. It is packaged in a lead-free, MS-034AAR-1, FBGA-1152 package type.
Sign in to ask questions about the Altera EP2SGX90EF1152I4N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera EP2SGX90EF1152I4N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1152 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1152 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 558 |
| Clock Frequency-Max | 717 |
| Number of Inputs | 558 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP2SGX90EF1152I4N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.