The EP2SGX90FF1508I4N is a 1508-pin industrial FPGA from Altera, operating within a temperature range of -40 to 85 degrees Celsius. It has a nominal supply voltage of 1.2V, with a minimum and maximum voltage of 1.15V and 1.25V, respectively. The device features a maximum clock frequency of 717MHz and has 650 inputs and 650 outputs. It is packaged in a 40x40mm FBGA with a 1mm pitch, and is lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EP2SGX90FF1508I4N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 1508 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1508 |
| Width | 40 |
| Length | 40 |
| Pin Count | 1508 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 650 |
| Clock Frequency-Max | 717 |
| Number of Inputs | 650 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP2SGX90FF1508I4N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.