This 20-pin industrial PAL-type IC from Altera features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device has 20 terminals and is available in a DIP20 package. It operates at a supply voltage of 5V, with a minimum supply voltage of 4.5V and a maximum supply voltage of 5.5V. The IC has 8 outputs and 18 inputs, with a maximum clock frequency of 40MHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Width | 7.62 |
| Length | 24.003 |
| Pin Count | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 8 |
| Clock Frequency-Max | 40 |
| Number of Inputs | 18 |
| Number of I/O Lines | 8 |
| Architecture | PAL-TYPE |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |