Field Programmable Gate Array, 10320 CLBs, 472.5MHz, 10320-Cell, CMOS, PBGA256, 17 X 17 MM, 1.55 MM HEIGHT, 1 MM PITCH, LEAD FREE, FBGA-256
Sign in to ask questions about the Altera EP3C10F256C8N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera EP3C10F256C8N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 182 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 182 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EP3C10F256C8N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.