The EP3C120F484I7N is a Field Programmable Gate Array (FPGA) from Altera with an industrial temperature range of -40 to 100 degrees Celsius. It operates on a nominal supply voltage of 1.2V, with a minimum and maximum voltage of 1.15V and 1.25V, respectively. This device features 484 pins and a BGA package type, measuring 23mm in width and length. It has 283 inputs and 283 outputs, with a maximum clock frequency of 472.5 MHz.
Altera EP3C120F484I7N technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 484 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Pin Count | 484 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 283 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 283 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EP3C120F484I7N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.