The EP3C120F780I7N is a field programmable gate array (FPGA) from Altera. It has a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device is packaged in a 780-pin BGA package, measuring 29mm by 29mm. It operates within a supply voltage range of 1.15 to 1.25 volts, with a nominal voltage of 1.2 volts. The FPGA has 531 inputs and 531 outputs, and can operate at a maximum clock frequency of 472.5 MHz.
Altera EP3C120F780I7N technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 780 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B780 |
| Width | 29 |
| Length | 29 |
| Pin Count | 780 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 531 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 531 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP3C120F780I7N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.