This Altera Field Programmable Gate Array operates within a temperature range of 0 to 85 degrees Celsius. It has a nominal supply voltage of 1.2V, with a minimum and maximum voltage of 1.15V and 1.25V, respectively. The device features a maximum clock frequency of 472.5MHz and has 144 terminals in a quad terminal position. It is packaged in a 22 x 22 mm, 1.60 mm height, 0.50 mm pitch, lead-free plastic EQFP-144 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EP3C16E144C8N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera EP3C16E144C8N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 84 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 84 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EP3C16E144C8N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.