The EP3C16F256I7N is a 256-pin industrial FPGA from Altera with a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 1.2V supply voltage and a maximum clock frequency of 472.5MHz. The device is packaged in a 16x16mm BGA256 package with 256 pins on the bottom. It is designed for industrial applications and has a temperature grade of industrial.
Sign in to ask questions about the Altera EP3C16F256I7N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera EP3C16F256I7N technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 256 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 168 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 168 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EP3C16F256I7N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.