The EP3C16U256A7N is a lead-free Field Programmable Gate Array (FPGA) from Altera, packaged in a 256-pin S-PBGA-B256. It operates within a temperature range of -40°C to 125°C, suitable for automotive applications. The device requires a supply voltage between 2.375V and 2.625V, with a nominal voltage of 2.5V. This FPGA features 168 inputs and 168 outputs, with a pin count of 256. The package dimensions are 17mm in width and length, with a terminal position at the bottom.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EP3C16U256A7N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 256 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 168 |
| Number of Inputs | 168 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EP3C16U256A7N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.