This field programmable gate array from Altera features 324 terminals and operates within a temperature range of 0 to 85 degrees Celsius. The device has a nominal supply voltage of 1.2V and can handle a minimum and maximum supply voltage of 1.15V and 1.25V, respectively. The FPGA has 215 inputs and 215 outputs, with a maximum clock frequency of 472.5 MHz.
Sign in to ask questions about the Altera EP3C25F324C8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera EP3C25F324C8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 324 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 19 |
| Length | 19 |
| Pin Count | 324 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 215 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 215 |
| RoHS | No |
| Eccn Code | 3A991 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP3C25F324C8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.