The EP3C25F324C8NES is a 324-pin BGA field programmable gate array from Altera, with a maximum operating temperature of 85°C and a supply voltage range of 1.15V to 1.25V. It has a clock frequency maximum of 472.5 MHz and is available in a BGA package. The device is designed for use in a variety of applications, including those requiring high-speed processing and flexibility. The EP3C25F324C8NES is a member of Altera's family of FPGAs, which are known for their high performance and low power consumption. The device is suitable for use in a range of environments, from 0°C to 85°C.
Sign in to ask questions about the Altera EP3C25F324C8NES datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera EP3C25F324C8NES technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 324 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B324 |
| Width | 19 |
| Length | 19 |
| Pin Count | 324 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Clock Frequency-Max | 472.5 |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP3C25F324C8NES to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.