The EP3C25F324I7N is a field-programmable gate array (FPGA) from Altera, featuring 324 terminals positioned on the bottom. It operates within a temperature range of -40 to 100 degrees Celsius, with a nominal supply voltage of 1.2V, minimum of 1.15V, and maximum of 1.25V. The device has 215 inputs and 215 outputs, with a maximum clock frequency of 472.5 MHz. It is packaged in a 324-pin BGA with dimensions of 19x19mm, suitable for industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EP3C25F324I7N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 100 |
| Number of Terminals | 324 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B324 |
| Width | 19 |
| Length | 19 |
| Pin Count | 324 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 215 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 215 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EP3C25F324I7N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.