
The EP3C40F324C8N is a Field Programmable Gate Array (FPGA) from Altera, packaged in a 19 x 19 mm, 2.20 mm height, 1 mm pitch, lead-free R-PBGA-B324 package. It has 324 terminals and operates over a temperature range of 0 to 85°C. The FPGA is powered by a nominal supply voltage of 1.2V, with a minimum and maximum voltage of 1.15V and 1.25V, respectively. It features 195 inputs and 195 outputs, with a maximum clock frequency of 472.5 MHz.
Sign in to ask questions about the Altera EP3C40F324C8N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera EP3C40F324C8N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 324 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B324 |
| Width | 19 |
| Length | 19 |
| Pin Count | 324 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 195 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 195 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EP3C40F324C8N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.