The EP3C40F484C6N is a Field Programmable Gate Array (FPGA) from Altera, featuring 331 inputs and 331 outputs. It operates at a maximum clock frequency of 472.5 MHz and has a nominal supply voltage of 1.2V. The device is packaged in a 23x23mm, 2.60mm height, 1mm pitch, lead-free FBGA-484 package. It has a temperature grade of OTHER and is designed for use in a variety of applications.
Altera EP3C40F484C6N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 484 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Pin Count | 484 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 331 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 331 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EP3C40F484C6N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.