This Field Programmable Gate Array from Altera features 331 outputs and 331 inputs, with a maximum clock frequency of 472.5 MHz. It has a nominal supply voltage of 1.2V and operates within a temperature range of 0-85°C. The device is packaged in a 484-pin BGA with dimensions of 22x22mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EP3C40F484C7N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 484 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Pin Count | 484 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 331 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 331 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP3C40F484C7N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.