Industrial-grade Field Programmable Gate Array (FPGA) featuring 39,600 logic cells and 39,600 configurable logic blocks (CLBs). Achieves a maximum clock frequency of 472.5 MHz. Offers 535 inputs and 535 outputs within a 780-terminal, 29x29 mm PBGA package with 1 mm pitch. Operates across an industrial temperature range of -40°C to 100°C with a nominal supply voltage of 1.2V.
Altera EP3C40F780I7 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 780 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 29 |
| Length | 29 |
| Pin Count | 780 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 535 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 535 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP3C40F780I7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.