The EP3C40Q240C8N is a 240-pin quad QUAD Field Programmable Gate Array (FPGA) from Altera, operating within a temperature range of 0 to 85 degrees Celsius. It has 128 inputs and 128 outputs, with a maximum clock frequency of 472.5 MHz. The device is packaged in a 34.60 x 34.60 mm, 4.10 mm height, 0.50 mm pitch, lead-free plastic QFP-240 package.
Sign in to ask questions about the Altera EP3C40Q240C8N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera EP3C40Q240C8N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 240 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Pin Count | 240 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 128 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 128 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EP3C40Q240C8N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.