The EP3C55F484C7 is a Field Programmable Gate Array (FPGA) from Altera, featuring 484 terminals and a 23x23mm FBGA-484 package. It operates within a temperature range of 0 to 85°C and is powered by a nominal supply voltage of 1.2V, with a minimum and maximum voltage of 1.15V and 1.25V, respectively. This FPGA has 327 inputs and 327 outputs, with a maximum clock frequency of 472.5 MHz.
Sign in to ask questions about the Altera EP3C55F484C7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera EP3C55F484C7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 484 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Pin Count | 484 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 327 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 327 |
| RoHS | No |
| Eccn Code | 3A991 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP3C55F484C7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.