The EP3C55F484I7N is a field programmable gate array (FPGA) from Altera, featuring 484 pins in a 22x22mm BGA package. It operates over an industrial temperature range of -40 to 100 degrees Celsius, with a nominal supply voltage of 1.2V. The device has 327 inputs and 327 outputs, with a maximum clock frequency of 472.5MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EP3C55F484I7N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 100 |
| Number of Terminals | 484 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Pin Count | 484 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 327 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 327 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EP3C55F484I7N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.