The EP3C55F780C7 is a Field Programmable Gate Array from Altera, operating within a temperature range of 0 to 85 degrees Celsius. It features a 29x29mm FBGA-780 package with 780 pins, and a nominal supply voltage of 1.2V. The device can operate at a maximum clock frequency of 472.5MHz, and supports a variety of inputs and outputs. The FPGA is designed for use in a range of applications, including digital signal processing and data transmission.
Sign in to ask questions about the Altera EP3C55F780C7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera EP3C55F780C7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 780 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 29 |
| Length | 29 |
| Pin Count | 780 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 377 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 377 |
| RoHS | No |
| Eccn Code | 3A991 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP3C55F780C7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.