The EP3C55U484C8NES is a Field Programmable Gate Array from Altera with a 484-pin R-PBGA-B484 package. It operates over a temperature range of 0 to 85°C. The device has a nominal supply voltage of 1.2V, with a minimum and maximum voltage of 1.15V and 1.25V, respectively. The clock frequency is limited to 472.5 MHz.
Altera EP3C55U484C8NES technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 484 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B484 |
| Width | 19 |
| Length | 19 |
| Pin Count | 484 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Clock Frequency-Max | 472.5 |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP3C55U484C8NES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.