The EP3C5F256C6N is a 256-pin field programmable gate array from Altera, operating within a temperature range of 0 to 85 degrees Celsius. It has a nominal supply voltage of 1.2V, with a minimum and maximum voltage of 1.15V and 1.25V, respectively. The device has 182 inputs and 182 outputs, and can operate at a maximum clock frequency of 472.5MHz. It is packaged in a 17x17mm lead-free FBGA with a 1mm pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EP3C5F256C6N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 182 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 182 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EP3C5F256C6N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.