
The EP3C5F256C8N is a 256-pin field programmable gate array (FPGA) from Altera. It operates within a temperature range of 0 to 85 degrees Celsius. The device has 182 inputs and 182 outputs, with a maximum clock frequency of 472.5 MHz. It is supplied with a nominal voltage of 1.2V, with a minimum and maximum voltage of 1.15V and 1.25V, respectively. The FPGA is packaged in a 17 x 17 mm, 1.55 mm height, 1 mm pitch, lead-free R-PBGA-B256 package.
Sign in to ask questions about the Altera EP3C5F256C8N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera EP3C5F256C8N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 182 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 182 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EP3C5F256C8N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.