The EP3CLS150F484I7 is a Field-Programmable Gate Array (FPGA) from Altera, designed for industrial temperature applications. It features a 484-pin S-PBGA-B484 package, measuring 23mm in width and length, with a 1mm pitch. The device operates within a temperature range of -40 to 100 degrees Celsius. It has 210 inputs and 210 outputs, with a maximum clock frequency of 450 MHz. The FPGA is supplied with a nominal voltage of 1.2V, a minimum of 1.15V, and a maximum of 1.25V.
Sign in to ask questions about the Altera EP3CLS150F484I7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera EP3CLS150F484I7 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 484 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Pin Count | 484 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 210 |
| Clock Frequency-Max | 450 |
| Number of Inputs | 210 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP3CLS150F484I7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.