The EP3CLS200F780C7 is a Field Programmable Gate Array (FPGA) from Altera. It operates within a temperature range of 0 to 85°C and has a supply voltage of 1.15V to 1.25V. The device is packaged in a 29x29mm FBGA-780 package with 780 terminals. It has 413 inputs and 413 outputs, with a maximum clock frequency of 450 MHz.
Sign in to ask questions about the Altera EP3CLS200F780C7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera EP3CLS200F780C7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 780 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 29 |
| Length | 29 |
| Pin Count | 780 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 413 |
| Clock Frequency-Max | 450 |
| Number of Inputs | 413 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP3CLS200F780C7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.