The EP3CLS70F484C7N is a Field Programmable Gate Array (FPGA) from Altera, packaged in a 484-pin LEAD FREE FBGA. It operates within a temperature range of 0 to 85°C and requires a supply voltage of 1.15 to 1.25V. This device features 413 inputs and 413 outputs, with a maximum clock frequency of 450 MHz.
Altera EP3CLS70F484C7N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 484 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Pin Count | 484 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 413 |
| Clock Frequency-Max | 450 |
| Number of Inputs | 413 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EP3CLS70F484C7N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.