The EP3CLS70U484C7N is a Field Programmable Gate Array (FPGA) from Altera, packaged in a 484-pin UBGA package. It operates over a temperature range of 0 to 85°C and has a supply voltage of 1.15 to 1.25V. The device has 413 inputs and 413 outputs, with a maximum clock frequency of 450 MHz.
Sign in to ask questions about the Altera EP3CLS70U484C7N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera EP3CLS70U484C7N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 484 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 19 |
| Length | 19 |
| Pin Count | 484 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 413 |
| Clock Frequency-Max | 450 |
| Number of Inputs | 413 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EP3CLS70U484C7N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.