The EP3SE110F1152C4LN is a 1152-pin BGA Field Programmable Gate Array (FPGA) from Altera. It operates within a temperature range of 0 to 85°C and has a maximum clock frequency of 717MHz. The device has 744 inputs and 744 outputs and is supplied with a nominal voltage of 0.9V, a minimum voltage of 0.86V, and a maximum voltage of 0.94V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EP3SE110F1152C4LN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 1152 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1152 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.86 |
| Supply Voltage-Max | 0.94 |
| Number of Outputs | 744 |
| Clock Frequency-Max | 717 |
| Number of Inputs | 744 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EP3SE110F1152C4LN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.