The EP3SE110F1152C4N is a 1152-pin BGA Field Programmable Gate Array (FPGA) from Altera. It operates within a supply voltage range of 0.86 to 0.94 volts and is designed to function between 0 and 85 degrees Celsius. The device has 744 inputs and 744 outputs, with a maximum clock frequency of 717. It is packaged in a 34x34mm BGA package type.
Altera EP3SE110F1152C4N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1152 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1152 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.86 |
| Supply Voltage-Max | 0.94 |
| Number of Outputs | 744 |
| Clock Frequency-Max | 717 |
| Number of Inputs | 744 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EP3SE110F1152C4N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.