The EP3SE110F1152I3N is a field-programmable gate array (FPGA) from Altera with 1152 terminals. It operates within a supply voltage range of 0.86 to 0.94V and has a maximum clock frequency of 717MHz. The device is packaged in a BGA1152 package, measuring 34x34mm. It has 744 inputs and 744 outputs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EP3SE110F1152I3N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 1152 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1152 |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.86 |
| Supply Voltage-Max | 0.94 |
| Number of Outputs | 744 |
| Clock Frequency-Max | 717 |
| Number of Inputs | 744 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EP3SE110F1152I3N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.