The EP3SE110F1152I4LN is a 1152-pin Field Programmable Gate Array (FPGA) from Altera, featuring 744 inputs and 744 outputs. It operates within a supply voltage range of 0.86 to 0.94 volts and has a maximum clock frequency of 717 MHz. The device is packaged in a 34x34mm S-PBGA-B1152 package type, suitable for bottom-terminal mounting.
Altera EP3SE110F1152I4LN technical specifications.
| Number of Terminals | 1152 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1152 |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.86 |
| Supply Voltage-Max | 0.94 |
| Number of Outputs | 744 |
| Clock Frequency-Max | 717 |
| Number of Inputs | 744 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP3SE110F1152I4LN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.