The EP3SE260F1517C4N is a Field Programmable Gate Array (FPGA) from Altera, packaged in a 1517-pin Lead Free, Fine Ball Grid Array (FBGA). It operates within a temperature range of 0 to 85 degrees Celsius and has a maximum clock frequency of 717 MHz. The device requires a supply voltage between 0.86 and 0.94 volts. It features 976 inputs and 976 outputs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EP3SE260F1517C4N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 1517 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1517 |
| Width | 40 |
| Length | 40 |
| Pin Count | 1517 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.86 |
| Supply Voltage-Max | 0.94 |
| Number of Outputs | 976 |
| Clock Frequency-Max | 717 |
| Number of Inputs | 976 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP3SE260F1517C4N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.