The EP3SE260F1517I3N is a Field Programmable Gate Array from Altera, packaged in a 1517-pin S-PBGA-B1517. It operates within a supply voltage range of 0.86 to 0.94V and supports a maximum clock frequency of 717MHz. This device features 976 outputs and 976 inputs, making it suitable for complex digital designs. The package type is LEAD FREE, FBGA-1517, and it is categorized under Field Programmable Gate Arrays (FPGA).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EP3SE260F1517I3N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 1517 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1517 |
| Width | 40 |
| Length | 40 |
| Pin Count | 1517 |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.86 |
| Supply Voltage-Max | 0.94 |
| Number of Outputs | 976 |
| Clock Frequency-Max | 717 |
| Number of Inputs | 976 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP3SE260F1517I3N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.