Field Programmable Gate Array, 100MHz, 255000-Cell, CMOS, PBGA780
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 780 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Number of Outputs | 488 |
| Clock Frequency-Max | 100 |
| Number of Inputs | 488 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |