The EP3SE260H780I3N is a 780-pin Field Programmable Gate Array (FPGA) from Altera. It features a maximum clock frequency of 717 MHz and has 488 inputs and 488 outputs. The device operates within a supply voltage range of 0.86 to 0.94 volts. The FPGA is packaged in a 28x28mm BGA780 package type.
Altera EP3SE260H780I3N technical specifications.
| Number of Terminals | 780 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 33 |
| Length | 33 |
| Pin Count | 780 |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.86 |
| Supply Voltage-Max | 0.94 |
| Number of Outputs | 488 |
| Clock Frequency-Max | 717 |
| Number of Inputs | 488 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP3SE260H780I3N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.