The EP3SE50F484C4N is a Field Programmable Gate Array (FPGA) from Altera with 484 terminals on the bottom. It operates within a temperature range of 0 to 85 degrees Celsius. The device has a nominal supply voltage of 0.9V, with a minimum and maximum supply voltage of 0.86V and 0.94V, respectively. It can operate at a maximum clock frequency of 717MHz. The FPGA has 296 inputs and 296 outputs.
Sign in to ask questions about the Altera EP3SE50F484C4N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera EP3SE50F484C4N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 484 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Pin Count | 484 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.86 |
| Supply Voltage-Max | 0.94 |
| Number of Outputs | 296 |
| Clock Frequency-Max | 717 |
| Number of Inputs | 296 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP3SE50F484C4N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.