The EP3SE50F780I3N is a Field Programmable Gate Array (FPGA) from Altera with 780 terminals, arranged in a bottom-terminal position. It features a JEDEC package code of S-PBGA-B780, measuring 29mm in width and length, with a pin count of 780. The device operates within a supply voltage range of 0.86V to 0.94V, with a nominal voltage of 0.9V. It has 488 outputs and 488 inputs, with a maximum clock frequency of 717 MHz. The FPGA is packaged in a BGA package type, measuring 28mm by 28mm with 40 pins.
Sign in to ask questions about the Altera EP3SE50F780I3N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera EP3SE50F780I3N technical specifications.
| Number of Terminals | 780 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 29 |
| Length | 29 |
| Pin Count | 780 |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.86 |
| Supply Voltage-Max | 0.94 |
| Number of Outputs | 488 |
| Clock Frequency-Max | 717 |
| Number of Inputs | 488 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EP3SE50F780I3N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.