This Field Programmable Gate Array from Altera features 1152 terminals positioned on the bottom, with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. The device has a JEDEC package code of S-PBGA-B1152 and measures 35mm in width and length. It operates within a supply voltage range of 0.86-0.94V and has 744 outputs and 744 inputs. The maximum clock frequency is 717.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EP3SE80F1152C3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 1152 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1152 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.86 |
| Supply Voltage-Max | 0.94 |
| Number of Outputs | 744 |
| Clock Frequency-Max | 717 |
| Number of Inputs | 744 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP3SE80F1152C3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.