The EP3SE80F1152I4L is a 1152-pin BGA field programmable gate array from Altera. It operates within a supply voltage range of 0.86 to 0.94 volts and features a maximum clock frequency of 717 MHz. This device has 744 inputs and 744 outputs, with a package size of 34x34mm. It is designed for use in a variety of applications, including those requiring high-speed digital processing.
Sign in to ask questions about the Altera EP3SE80F1152I4L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera EP3SE80F1152I4L technical specifications.
| Number of Terminals | 1152 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1152 |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.86 |
| Supply Voltage-Max | 0.94 |
| Number of Outputs | 744 |
| Clock Frequency-Max | 717 |
| Number of Inputs | 744 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP3SE80F1152I4L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.