The EP3SE80F780C4N is a Field Programmable Gate Array (FPGA) from Altera, featuring 780 terminals in a 29x29mm S-PBGA-B780 package. It operates within a temperature range of 0 to 85°C and is powered by a nominal supply voltage of 0.9V, with a minimum and maximum voltage of 0.86V and 0.94V, respectively. This device has 488 outputs and 488 inputs, with a maximum clock frequency of 717 MHz.
Sign in to ask questions about the Altera EP3SE80F780C4N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera EP3SE80F780C4N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 780 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 29 |
| Length | 29 |
| Pin Count | 780 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.86 |
| Supply Voltage-Max | 0.94 |
| Number of Outputs | 488 |
| Clock Frequency-Max | 717 |
| Number of Inputs | 488 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP3SE80F780C4N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.