Field Programmable Gate Array, 100MHz, 107500-Cell, CMOS, PBGA1152
Altera EP3SL110F1152I2N technical specifications.
| Number of Terminals | 1152 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Number of Outputs | 744 |
| Clock Frequency-Max | 100 |
| Number of Inputs | 744 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.