The EP3SL110F780C2N is a Field Programmable Gate Array from Altera with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It features a JEDEC package code of S-PBGA-B780 and a pin count of 780. The device operates within a supply voltage range of 0.86 to 0.94V and has a clock frequency maximum of 800 MHz. It has 488 inputs and 488 outputs.
Sign in to ask questions about the Altera EP3SL110F780C2N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera EP3SL110F780C2N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 780 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 29 |
| Length | 29 |
| Pin Count | 780 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.86 |
| Supply Voltage-Max | 0.94 |
| Number of Outputs | 488 |
| Clock Frequency-Max | 800 |
| Number of Inputs | 488 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EP3SL110F780C2N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.