
The EP3SL150F1152C4N is a Field Programmable Gate Array (FPGA) from Altera. It features 1152 terminals and operates within a temperature range of 0 to 85°C. The device has a nominal supply voltage of 0.9V, with a minimum and maximum voltage of 0.86V and 0.94V, respectively. The FPGA has 744 outputs and 744 inputs, with a maximum clock frequency of 717 MHz.
Sign in to ask questions about the Altera EP3SL150F1152C4N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera EP3SL150F1152C4N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1152 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1152 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.86 |
| Supply Voltage-Max | 0.94 |
| Number of Outputs | 744 |
| Clock Frequency-Max | 717 |
| Number of Inputs | 744 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EP3SL150F1152C4N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.