The EP3SL150F780I3N is an industrial-grade field-programmable gate array (FPGA) from Altera. It features a 780-pin ball grid array (BGA) package with a 28x28mm footprint. The device operates within a temperature range of -40°C to 100°C and is powered by a nominal supply voltage of 0.9V, with minimum and maximum ratings of 0.86V and 0.94V, respectively. The FPGA has 488 inputs and 488 outputs, with a maximum clock frequency of 717 MHz.
Sign in to ask questions about the Altera EP3SL150F780I3N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera EP3SL150F780I3N technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 780 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 29 |
| Length | 29 |
| Pin Count | 780 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.86 |
| Supply Voltage-Max | 0.94 |
| Number of Outputs | 488 |
| Clock Frequency-Max | 717 |
| Number of Inputs | 488 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP3SL150F780I3N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.