The EP3SL200F1152C3N is a field programmable gate array from Altera. It features 1152 terminals, a maximum operating temperature of 85°C, and a minimum operating temperature of 0°C. The device is packaged in a 1152-pin S-PBGA-B1152 package with a width and length of 35mm. It operates within a supply voltage range of 0.86-0.94V.
Sign in to ask questions about the Altera EP3SL200F1152C3N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera EP3SL200F1152C3N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1152 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1152 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.86 |
| Supply Voltage-Max | 0.94 |
| Number of Outputs | 744 |
| Clock Frequency-Max | 717 |
| Number of Inputs | 744 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP3SL200F1152C3N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.