Field Programmable Gate Array, 100MHz, 200000-Cell, CMOS, PBGA1152
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 1152 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Number of Outputs | 744 |
| Clock Frequency-Max | 100 |
| Number of Inputs | 744 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |