The EP3SL200F1517C2N is a Field Programmable Gate Array (FPGA) from Altera, packaged in a 1517-pin Lead Free Ball Grid Array (FBGA). It operates within a temperature range of 0 to 85 degrees Celsius and is powered by a nominal supply voltage of 0.9V, with a minimum and maximum voltage of 0.86V and 0.94V, respectively. The device has 976 inputs and 976 outputs, with a maximum clock frequency of 800 MHz.
Sign in to ask questions about the Altera EP3SL200F1517C2N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera EP3SL200F1517C2N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1517 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1517 |
| Width | 40 |
| Length | 40 |
| Pin Count | 1517 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.86 |
| Supply Voltage-Max | 0.94 |
| Number of Outputs | 976 |
| Clock Frequency-Max | 800 |
| Number of Inputs | 976 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP3SL200F1517C2N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.