The EP3SL340F1517I4 is a Field Programmable Gate Array (FPGA) from Altera, packaged in a 40mm x 40mm S-PBGA-B1517. It features 976 inputs and 976 outputs, with a maximum clock frequency of 717 MHz. The device operates within a supply voltage range of 0.86V to 0.94V, with a nominal voltage of 0.9V. The FPGA is mounted on the bottom of the package.
Sign in to ask questions about the Altera EP3SL340F1517I4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera EP3SL340F1517I4 technical specifications.
| Number of Terminals | 1517 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1517 |
| Width | 40 |
| Length | 40 |
| Pin Count | 1517 |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.86 |
| Supply Voltage-Max | 0.94 |
| Number of Outputs | 976 |
| Clock Frequency-Max | 717 |
| Number of Inputs | 976 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP3SL340F1517I4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.