The EP3SL340F1517I4LN is a Field Programmable Gate Array (FPGA) from Altera, featuring 1517 terminals on the bottom of a 40x40mm S-PBGA-B1517 package. It operates within a supply voltage range of 0.86 to 0.94V and supports clock frequencies up to 717MHz. This device has 976 outputs and 976 inputs, making it suitable for complex digital logic applications.
Altera EP3SL340F1517I4LN technical specifications.
| Number of Terminals | 1517 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1517 |
| Width | 40 |
| Length | 40 |
| Pin Count | 1517 |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.86 |
| Supply Voltage-Max | 0.94 |
| Number of Outputs | 976 |
| Clock Frequency-Max | 717 |
| Number of Inputs | 976 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP3SL340F1517I4LN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.