The EP3SL340F1517I4N is a Field Programmable Gate Array (FPGA) from Altera, packaged in a 1517-pin S-PBGA-B1517. It operates within a supply voltage range of 0.86 to 0.94 volts and has a maximum clock frequency of 717 MHz. This device features 976 inputs and 976 outputs, and is designed for use in a variety of applications. The FPGA is lead-free and packaged in a FBGA-1517. It is suitable for use in a range of operating temperatures.
Sign in to ask questions about the Altera EP3SL340F1517I4N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera EP3SL340F1517I4N technical specifications.
| Number of Terminals | 1517 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1517 |
| Width | 40 |
| Length | 40 |
| Pin Count | 1517 |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.86 |
| Supply Voltage-Max | 0.94 |
| Number of Outputs | 976 |
| Clock Frequency-Max | 717 |
| Number of Inputs | 976 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP3SL340F1517I4N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.